This ceramic chip capacitor has a capacitance of 9.8pF with a tolerance of ±0.5pF and a dielectric of C0G. It operates at a maximum voltage of 25VDC and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is available in a 0201 package with a pad termination style and a height of 0.3mm with a tolerance of ±0.03mm.
Murata GCM0335C1E9R8DD03W technical specifications.
| Capacitance | 9.8pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM0335C1E9R8DD03W to view detailed technical specifications.
No datasheet is available for this part.