The GCM0335C1ER70CD03J is a 0.7pF ceramic chip capacitor with a rated voltage of 25VDC. It features a C0G dielectric and a standard technology. The capacitor is available in a 0201 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GCM0335C1ER70CD03J technical specifications.
| Capacitance | 0.7pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM0335C1ER70CD03J to view detailed technical specifications.
No datasheet is available for this part.