This is a 0.8pF ceramic chip capacitor with a C0G dielectric, rated for 25VDC. It has a tolerance of 0.25pF and is constructed with a flat, ceramic material. The capacitor is available in a 0201 package, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GCM0335C1ER80CD03W technical specifications.
| Capacitance | 0.8pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM0335C1ER80CD03W to view detailed technical specifications.
No datasheet is available for this part.