
This 0.1uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125 degrees Celsius. It measures 0.3mm in width, 0.6mm in length, and 0.3mm in height. The capacitor is a multilayer ceramic type with a 0201 package size.
Murata GCM0335C1H101JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM0335C1H101JA16D to view detailed technical specifications.
No datasheet is available for this part.