The GCM0335C1H5R1DA16W is a 5.1pF ceramic chip capacitor with a rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 0.5pF. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Murata GCM0335C1H5R1DA16W technical specifications.
| Capacitance | 5.1pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -9.8% |
| Technology | Standard |
| Positive Capacitance Tolerance | 9.8% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM0335C1H5R1DA16W to view detailed technical specifications.
No datasheet is available for this part.