Multilayer ceramic capacitor with 0.001µF capacitance and 50V DC rated voltage. Features a C0G dielectric with a tight 1% tolerance, operating across a -55°C to 125°C temperature range. This surface-mount device has a compact 0402 package size, measuring 1mm in length, 0.5mm in width, and 0.5mm in height, with two terminals.
Murata GCM1555C1H102FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H102FA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.