The GCM1555C1H180GA16D is a 0.018uF multilayer ceramic capacitor with a DC rated voltage of 50V. It has a 0402 package type and is designed for use in a variety of electronic applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a passive component with a width of 0.5mm and a length of 1mm.
Murata GCM1555C1H180GA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H180GA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.