The GCM1555C1H1R0JA16D is a 0.5mm x 1mm multilayer ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 50V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in the 0402 package type and is a passive component. The minimum operating temperature is -55 degrees Celsius.
Murata GCM1555C1H1R0JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H1R0JA16D to view detailed technical specifications.
No datasheet is available for this part.