The GCM1555C1H220GA16D is a 0.022uF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0402 package size, measuring 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55°C to 125°C. It is a multilayer ceramic capacitor suitable for various electronic applications.
Murata GCM1555C1H220GA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H220GA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.