
The Murata GCM1555C1H2R5CZ13D is a 50V ceramic capacitor with a capacitance of 2.5pF. It has a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The component is rated for operation between -55°C and 125°C and is available in a 0402 package type. It is surface mountable and compliant with AEC-Q200 and RoHS regulations.
Murata GCM1555C1H2R5CZ13D technical specifications.
| Capacitance | 2.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H2R5CZ13D to view detailed technical specifications.
No datasheet is available for this part.
