Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

GCM1555C1H511FA16J

Datasheet
Murata

GCM1555C1H511FA16J

Cap Ceramic 510pF 50V C0G 1% Pad SMD 0402 125°C Automotive T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Multilayer Ceramic (MLCC)

Capacitance0.00051
Quick Jump:

Technical Specifications

Murata GCM1555C1H511FA16J technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
0.5
Length
1
Capacitance
0.00051
Capacitor Type
CERAMIC CAPACITOR
DC Rated Voltage
50
Height
0.5

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

Murata GCM1555C1H511FA16J Datasheet

Download the complete datasheet for Murata GCM1555C1H511FA16J to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com