
The GCM1555C1H680JA16W is a ceramic capacitor from Murata with a capacitance of 68pF and a DC rated voltage of 50V. It has a compact 0402 package size and a height of 0.5mm. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GCM1555C1H680JA16W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H680JA16W to view detailed technical specifications.
No datasheet is available for this part.