
The GCM1555C1H680JZ13J is a 50V ceramic capacitor with a capacitance of 68pF. It is constructed with a C0G dielectric and has a tolerance of 5%. The capacitor is available in a 0402 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. It is RoHS compliant and packaged in tape and reel quantities of 50,000.
Murata GCM1555C1H680JZ13J technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H680JZ13J to view detailed technical specifications.
No datasheet is available for this part.
