The GCM1555C1H6R9DA16W is a 50VDC ceramic chip capacitor with a capacitance of 6.9pF and a tolerance of 0.5pF. It features a C0G dielectric and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.5mm. It is ideal for use in powertrains and safety devices in automotive applications.
Murata GCM1555C1H6R9DA16W technical specifications.
| Capacitance | 6.9pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM1555C1H6R9DA16W to view detailed technical specifications.
No datasheet is available for this part.