The GCM1555C1H7R5CA16J is a 0.0000075uF multilayer ceramic capacitor with a rated voltage of 50V. It has a 0402 package type and a height of 0.5mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component, specifically a ceramic capacitor, and is categorized as a multilayer ceramic (MLCC) type.
Murata GCM1555C1H7R5CA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H7R5CA16J to view detailed technical specifications.
No datasheet is available for this part.