Murata GCM1555C1H8R0FA16D technical specifications.
| Capacitance | 8pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1H8R0FA16D to view detailed technical specifications.
No datasheet is available for this part.