This 0402 MLCC ceramic capacitor has a capacitance of 0.0088uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The component has a width of 0.5mm and a length of 1mm, with a height of 0.5mm. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
Murata GCM1555C1H8R8DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000088 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H8R8DA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.