The GCM1555C1H9R0CA16J is a ceramic capacitor with a capacitance of 0.000009uF and a DC rated voltage of 50V. It is available in a 0402 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 0.5mm in width, 1mm in length, and 0.5mm in height.
Murata GCM1555C1H9R0CA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000009 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H9R0CA16J to view detailed technical specifications.
No datasheet is available for this part.