The GCM1555C1HR50CA16D is a 0.5pF multilayer ceramic capacitor from Murata, rated for 50V DC. It has a C0G dielectric and is packaged in a 0402 case, suitable for surface mount applications. Operating temperature range is -55°C to 125°C, and it meets AEC-Q200 ratings. The capacitor is available in tape and reel packaging with 10,000 pieces per reel.
Murata GCM1555C1HR50CA16D technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1555C1HR50CA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.