The GCM1555G1H200JA16D is a 0.02uF ceramic capacitor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 0.02 microfarads. The capacitor is a multilayer ceramic type with a 0402 package size, measuring 0.5mm in width and 1mm in length, and 0.5mm in height. It is a passive component suitable for use in various electronic applications.
Murata GCM1555G1H200JA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H200JA16D to view detailed technical specifications.
No datasheet is available for this part.