This 0.033uF multilayer ceramic capacitor from Murata features a 0402 package type and a capacitance of 0.000033 Farads. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 50 volts and has a width and height of 0.5mm and a length of 1mm.
Murata GCM1555G1H330FA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H330FA16D to view detailed technical specifications.
No datasheet is available for this part.