This 0.039uF multilayer ceramic capacitor is rated for 50V and has a 0402 package size. It operates within a temperature range of -55 to 150 degrees Celsius. The capacitor has a width of 0.5mm and a height of 0.5mm. It is a type of ceramic capacitor.
Murata GCM1555G1H390JA16J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H390JA16J to view detailed technical specifications.
No datasheet is available for this part.