This is a multilayer ceramic capacitor with a capacitance of 0.32nF and a DC rated voltage of 50V. It has a package type of 0402 and dimensions of 0.5mm in width and 1mm in length. The operating temperature range is between -55°C and 150°C. It is a passive component, specifically a ceramic capacitor.
Murata GCM1555G1H3R2CA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000032 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H3R2CA16D to view detailed technical specifications.
No datasheet is available for this part.