This 0402 multilayer ceramic capacitor from Murata has a capacitance of 82nF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 150 degrees Celsius. The capacitor measures 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a ceramic capacitor with a 0402 package type.
Murata GCM1555G1H820FA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H820FA16D to view detailed technical specifications.
No datasheet is available for this part.