The GCM1555G1HR70BA16D is a multilayer ceramic capacitor from Murata with a capacitance of 7nF and a DC rated voltage of 50V. It has a package type of 0402 and measures 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a type of ceramic capacitor with a capacitance value of 7nF.
Murata GCM1555G1HR70BA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 7e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1HR70BA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.