Murata GCM155R71C104JA55D technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Tolerance | 5% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM155R71C104JA55D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
