The GCM155R71C473KA37W is a 0402 surface mount ceramic capacitor with a capacitance of 0.047uF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and has a rated voltage of 16VDC. This capacitor is suitable for use in automotive powertrains and safety devices due to its ideal characteristics. It features a flat construction and a ceramic chip case style, with a pad termination style.
Murata GCM155R71C473KA37W technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM155R71C473KA37W to view detailed technical specifications.
No datasheet is available for this part.