The GCM155R71E153MA55D is a 0.015uF multilayer ceramic capacitor with a rated voltage of 25V. It has a 0402 package type and is a type of ceramic capacitor. The component operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 0.5mm in width and 1mm in length, with a height of 0.5mm.
Murata GCM155R71E153MA55D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155R71E153MA55D to view detailed technical specifications.
No datasheet is available for this part.