This 0.0047uF multilayer ceramic capacitor from Murata features a 25V DC rated voltage and operates over a temperature range of -55 to 125 degrees Celsius. It has a compact 0402 package size with dimensions of 0.5mm width and 1mm length. The capacitor is a type of ceramic capacitor with a 2-terminal configuration.
Murata GCM155R71E472KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155R71E472KA37D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.