The GCM155R71H104ME02J is a 0.1uF multilayer ceramic capacitor from Murata with a rated voltage of 50V. It has a compact 0402 package size and operates within a temperature range of -55 to 125 degrees Celsius. This ceramic capacitor is suitable for various applications requiring a small footprint and reliable performance.
Murata GCM155R71H104ME02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155R71H104ME02J to view detailed technical specifications.
No datasheet is available for this part.