
The GCM155R71H153KA55W is a 0.015uF ceramic capacitor with a rated voltage of 50V. It is available in a 0402 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has two terminals and measures 0.5mm in width, 1mm in length, and 0.5mm in height.
Murata GCM155R71H153KA55W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155R71H153KA55W to view detailed technical specifications.
No datasheet is available for this part.