This 0402 X7R ceramic capacitor has a capacitance of 0.0018uF and can withstand a DC rated voltage of 50VDC with a tolerance of 10%. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C. The capacitor is designed for surface mount applications and has a pad termination style. It is constructed with a flat ceramic chip and is suitable for use in powertrains and safety devices in automotive applications.
Murata GCM155R71H182KA37W technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM155R71H182KA37W to view detailed technical specifications.
No datasheet is available for this part.