The GCM1885C1H270FA16J is a ceramic capacitor with a capacitance of 27nF and a DC rated voltage of 50V. It has a compact 0603 package type and is suitable for use in a wide range of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a multilayer ceramic (MLCC) capacitor with a width of 0.8mm and a length of 1.6mm.
Murata GCM1885C1H270FA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H270FA16J to view detailed technical specifications.
No datasheet is available for this part.