The GCM1885C1H390JA16J is a multilayer ceramic capacitor with a capacitance of 39pF and a voltage rating of 50V. It has a tolerance of ±5% and is constructed with a C0G dielectric. The capacitor is available in a 0603 package and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Murata GCM1885C1H390JA16J technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885C1H390JA16J to view detailed technical specifications.
No datasheet is available for this part.