This ceramic capacitor from Murata features a capacitance of 0.047uF and a DC rated voltage of 50V. It has a compact 0603 package size and operates within a temperature range of -55C to 125C. The capacitor is a multilayer ceramic type with a width and length of 0.8mm and 1.6mm, respectively.
Murata GCM1885C1H471FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H471FA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.