This is a ceramic capacitor with a capacitance of 0.000004uF, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in the 0603 form factor. The capacitor is 0.8mm wide and 1.6mm long, with a height of 0.8mm. It is a multilayer ceramic capacitor.
Murata GCM1885C1H4R0CA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000004 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H4R0CA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.