The GCM1885C1H4R6CA16D is a ceramic capacitor with a capacitance of 0.0046uF and a DC rated voltage of 50V. It has a width of 0.8mm and a length of 1.6mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0603 package type.
Murata GCM1885C1H4R6CA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000046 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H4R6CA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.