The GCM1885C1H5R5DA16D is a multilayer ceramic capacitor from Murata with a capacitance of 5.5nF and a DC rated voltage of 50V. It has a package type of 0603 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a type of ceramic capacitor, classified under the category of multilayer ceramic (MLCC) capacitors.
Murata GCM1885C1H5R5DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000055 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H5R5DA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.