The GCM1885C1H7R9DA16J is a ceramic chip capacitor from Murata with a capacitance of 7.9pF and a voltage rating of 50VDC. It features a C0G dielectric and a tolerance of 0.5pF. This surface mount capacitor has a package size of 0603 and is suitable for use in a variety of applications. It has an operating temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction style.
Murata GCM1885C1H7R9DA16J technical specifications.
| Capacitance | 7.9pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM1885C1H7R9DA16J to view detailed technical specifications.
No datasheet is available for this part.