The GCM1885C1H9R7BA16D is a multilayer ceramic capacitor with a capacitance of 0.0097uF and a DC rated voltage of 50V. It has a package type of 0603 and is a type of multilayer ceramic capacitor. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Murata GCM1885C1H9R7BA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000097 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H9R7BA16D to view detailed technical specifications.
No datasheet is available for this part.