The GCM1885C1HR47BA16D is a ceramic capacitor from Murata with a capacitance of 4.7nF and a DC rated voltage of 50V. It has a compact 0603 package size and operates within a temperature range of -55°C to 125°C. This capacitor is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Murata GCM1885C1HR47BA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 4.7e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1HR47BA16D to view detailed technical specifications.
No datasheet is available for this part.