This Murata GCM1885C2A270FA16D is a multilayer ceramic capacitor with a capacitance of 27nF and a DC rated voltage of 100V. It has a package type of 0603 and is designed for use in a variety of applications. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata GCM1885C2A270FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A270FA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.