
Multilayer Ceramic Capacitor (MLCC) with 2.2pF capacitance and 100V voltage rating. Features C0G dielectric, 0.01% dissipation factor, and a 0603 (1608 metric) SMD package. Operates from -55°C to 125°C, is AEC-Q200 qualified, and RoHS compliant. Supplied in tape and reel packaging.
Murata GCM1885C2A2R2CZ13D technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dissipation Factor | 0.01% |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885C2A2R2CZ13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
