The GCM1885C2A4R7CA16J is a ceramic capacitor from Murata with a capacitance of 0.0000047uF and a DC rated voltage of 100V. It is available in a 0603 package and has a operating temperature range of -55 to 125C. The capacitor is a multilayer ceramic type and is suitable for use in a variety of applications.
Murata GCM1885C2A4R7CA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A4R7CA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.