The GCM1885C2A511FA16D is a ceramic capacitor from Murata with a capacitance of 51nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a width of 0.8mm, a length of 1.6mm, and a height of 0.8mm. It is available in a 0603 package type.
Murata GCM1885C2A511FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A511FA16D to view detailed technical specifications.
No datasheet is available for this part.