The Murata GCM1885C2A5R8DA16D is a 0603 multilayer ceramic capacitor with a capacitance of 5.8nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. It is a ceramic capacitor suitable for use in various electronic applications.
Murata GCM1885C2A5R8DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000058 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A5R8DA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.