The GCM1885C2A7R4DA16D is a multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 7.4 nanofarads and a DC rated voltage of 100 volts. The capacitor is available in a 0603 package type, measuring 0.8 millimeters in width and 1.6 millimeters in length, with a height of 0.8 millimeters.
Murata GCM1885C2A7R4DA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000074 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A7R4DA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.