The GCM1885C2A9R2CZ13D is a 100VDC ceramic capacitor with a capacitance of 9.2pF and a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is mounted using a pad termination style. It is available in a 0603 package and is suitable for surface mount applications.
Murata GCM1885C2A9R2CZ13D technical specifications.
| Capacitance | 9.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GCM1885C2A9R2CZ13D to view detailed technical specifications.
No datasheet is available for this part.