
The Murata GCM1885C2A9R8DZ13D is a multilayer ceramic capacitor with a capacitance of 9.8pF and a voltage rating of 100V. It has a package type of 0603 and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is rated to AEC-Q200 standards and is RoHS compliant.
Murata GCM1885C2A9R8DZ13D technical specifications.
| Capacitance | 9.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885C2A9R8DZ13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.