Murata's GCM1885G1H102JA16J is a 1nF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is constructed with a flat, multilayer ceramic (MLCC) design and features a 0603 package type. The capacitor is surface mountable and is available in quantities of 10,000 per reel. It operates within a temperature range of -25°C to 150°C and is compliant with RoHS regulations.
Murata GCM1885G1H102JA16J technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X8G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM1885G1H102JA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.